WAGO 32A Fuse Holder for 10 x 38 mm, 3P-Pole, 600V ac
- RS Stock No.:
- 279-1653
- Mfr. Part No.:
- 811-331
- Brand:
- WAGO
Subtotal (1 unit)*
$176.70
(exc. GST)
$194.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $176.70 |
*price indicative
- RS Stock No.:
- 279-1653
- Mfr. Part No.:
- 811-331
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 600V ac | |
| Number of Poles | 3 | |
| Minimum Operating Temperature | -35°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Contact Material | Copper | |
| Series | 811-331 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Fuse Holder | ||
Current Rating 32A | ||
Voltage 600V ac | ||
Number of Poles 3 | ||
Minimum Operating Temperature -35°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Contact Material Copper | ||
Series 811-331 | ||
- COO (Country of Origin):
- DE
The WAGO 2-conductor fuse holder is designed for cylindrical fuses 10 x 38 mm and utilizes cage clamp connection technology.
Rohs compliant
Insulation material polyamide
Related links
- WAGO 32A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 32A Fuse Holder for 10 x 38 mm 750V ac
- WAGO 32A Fuse Holder for 10 x 38 mm 750V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Mersen 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 600V ac/dc
