RS PRO 30A Rail Mount Fuse Holder

Subtotal (1 bag of 10 units)*

$355.82

(exc. GST)

$391.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$355.82$35.582

*price indicative

RS Stock No.:
242-0501
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rail Mount Fuse Holder

Current

30A

COO (Country of Origin):
IT

RS PRO DIN Rail Fuse Holder Terminal Block – LED 12-24V, 24 – 10 AWG


This RS PRO DIN rail fuse holder terminal block is a specialised electrical component used for the installation and protection of fuses in electrical control panels or cabinets. Our Single-level fuse holder terminal block combines the functionalities of a fuse holder and a terminal block, offering a convenient and space-saving solution for organising and protecting electrical connections.

The fuse holder part of the terminal block is where the fuse is inserted. A fuse is a crucial component in electrical circuits as it protects the circuit from overcurrent and short circuits, preventing damage to other connected devices or the circuit itself.

Features and Benefits


  • Single-level fuse holder terminal block

  • Screw system connection

  • Feed-through terminal block is suitable for joining and/or connecting one or more conductors

  • Light indicator (LED) to indicate that the fuse has blown

  • Specification


  • Glass fuse 5 mm x 20 mm

  • 24 mm2 – 10 AWG

  • 30 A – 500 V

  • DIN rail TH35

  • Voltage indicator LED 12-24V

  • Colour: Grey

  • Dimensions


  • Width 10 mm

  • Height: 44 mm

  • Length: 66 mm

  • Weight: 22 g

  • Applications


  • Electrical and electronic systems

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy