Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 233-0585
- Mfr. Part No.:
- BK2-HTC-607M
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$37.34
(exc. GST)
$41.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 510 unit(s) ready to ship from another location
- Plus 680 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.734 | $37.34 |
*price indicative
- RS Stock No.:
- 233-0585
- Mfr. Part No.:
- BK2-HTC-607M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Body Material | Nylon | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | CE, RoHS, UL, cRUus | |
| Series | Bussmann | |
| Contact Material | Copper Alloy | |
| Terminal Type | Brass Tin Plated | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Body Material Nylon | ||
IP Rating IP40 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals CE, RoHS, UL, cRUus | ||
Series Bussmann | ||
Contact Material Copper Alloy | ||
Terminal Type Brass Tin Plated | ||
- COO (Country of Origin):
- CN
Eaton Panel Mount Fuse Holder, 5x20mm Compatible Fuse Size, 10A Current Rating - BK2-HTC-607M
This panel-mount fuseholder provides a secure, front-facing housing for 5x20mm fuses in electrical equipment. Designed for installation in control panels and enclosures, it enables straightforward fuse replacement and reliable circuit protection at up to 250V AC. The body is MADE from a robust engineering-grade nylon suitable for routine industrial use.
Features and Benefits:
• 10 A current rating protects circuits at moderate load levels • Copper-alloy contacts ensure consistent electrical conductivity • Tin-plated brass terminals resist corrosion at connection points • IP40 enclosure rating offers Basic ingress protection in panels • Compatible with 5x20mm fuses for common industry sizes
Applications
• Suitable for automation control panels requiring front access fuse replacement • Ideal for electronics test rigs needing standard fuse protection • Used with motor control cabinets in light industrial environments • Can be used for electrical distribution modules in machinery panels
What voltage conditions can it operate under?
It is rated for use on alternating current systems up to 250V AC, making it appropriate for typical industrial and commercial supply voltages.
How are the internal conductors finished to maintain contact quality?
The contact elements are MADE from a copper alloy, while the Terminal connections are brass that has been tin-plated to reduce oxidation and maintain low-resistance joints.
What approvals cover safety and regulatory conformity?
The device meets recognised safety and environmental marking standards and carries CE, RoHS, UL and cRUus approvals appropriate for many regulated installations.
What Terminal type is provided for panel wiring?
Termination is via brass, tin-plated terminals engineered for secure fastening in standard panel cable assemblies.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
