Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 480V
- RS Stock No.:
- 225-8228
- Mfr. Part No.:
- BK-HVP-W-R
- Brand:
- Eaton
Bulk discount available
Subtotal (1 bag of 100 units)*
$1,586.50
(exc. GST)
$1,745.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | $1,586.50 | $15.865 |
| 2 - 3 | $1,551.59 | $15.516 |
| 4 + | $1,518.29 | $15.183 |
*price indicative
- RS Stock No.:
- 225-8228
- Mfr. Part No.:
- BK-HVP-W-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Size | 6.3 x 32mm | |
| Current Rating | 30A | |
| Voltage Rating | 480V | |
| Compatible Fuse Length | 32mm | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Size 6.3 x 32mm | ||
Current Rating 30A | ||
Voltage Rating 480V | ||
Compatible Fuse Length 32mm | ||
Cap Style Manual | ||
- COO (Country of Origin):
- PH
The Eaton high voltage panel mount fuse holder for 6.3 mm x 32 mm fuses. It has bayonet-type knob as fuse carrier and tin plated brass terminals. It has thermoset fuse holder body and knob.
Robust design provides vibration resistance
Threaded thermoplastic nut as standard
Temperature rating of +150 °C
Threaded thermoplastic nut as standard
Temperature rating of +150 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 480V
- Eaton 15A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 480V
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Eaton 30A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc
- Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 600V
- Eaton 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Eaton 10A T Glass Cartridge Fuse, 6.3 x 32mm
