- RS Stock No.:
- 852-7124
- Mfr. Part No.:
- MDL-15-R
- Brand:
- Eaton
14 In Global stock for delivery within 5 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.71
(exc. GST)
$12.88
(inc. GST)
Units | Per unit |
1 - 24 | $11.71 |
25 - 99 | $11.64 |
100 + | $11.35 |
- RS Stock No.:
- 852-7124
- Mfr. Part No.:
- MDL-15-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cooper Bussmann MDL Series
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 32V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Related links
- RS PRO 15A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 15A T Cartridge Fuse, 21 x 57mm
- Eaton 15A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 15A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 15A T Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A T Glass Cartridge Fuse, 5 x 20mm