Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 480V
- RS Stock No.:
- 225-8215
- Mfr. Part No.:
- BK-HVP-CC-R
- Brand:
- Eaton
Price (ex. GST) Each (In a Pack of 5)
$20.244
(exc. GST)
$22.268
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $20.244 | $101.22 |
**price indicative
Related links
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 480V
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Eaton 30A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 600V
- Eaton 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac