- RS Stock No.:
- 225-8214
- Mfr. Part No.:
- BK-HVP-CC-R
- Brand:
- Eaton
Available for back order.
Added
Price (ex. GST) 1 Bag of 100
$1,094.16
(exc. GST)
$1,203.58
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $1,094.16 | $10.942 |
5 + | $984.75 | $9.848 |
*price indicative |
- RS Stock No.:
- 225-8214
- Mfr. Part No.:
- BK-HVP-CC-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
The Eaton high voltage panel mount fuse holder for 6.3 mm x 32 mm fuses. It has bayonet-type knob as fuse carrier and tin plated brass terminals. It has thermoset fuse holder body and knob.
Robust design provides vibration resistance
Threaded thermoplastic nut as standard
Temperature rating of +150 °C
Threaded thermoplastic nut as standard
Temperature rating of +150 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Fuse Size | 6.3 x 32mm |
Current Rating | 30A |
Voltage Rating | 480V |
Cap Style | Manual |
Compatible Fuse Length | 32mm |
Series | Eaton Bussman |
Related links
- Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Bulgin 13A Base Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Eaton 30A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc
- Eaton 25A 6.3 x 32mm Fuse Block, 250V ac
- Schurter 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 600V ac
- Eaton 10A Through Hole 6.3 x 32mm Fuse Block, 250V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse, 600V ac
- Eaton 500mA F Glass Cartridge Fuse, 6.3 x 32mm