Wickmann 20A Panel Mount Fuse Holder for 3AG/AB, 30V
- RS Stock No.:
- 174-0268
- Mfr. Part No.:
- 03400313Z
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$2,403.72
(exc. GST)
$2,644.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | $120.186 | $2,403.72 | - |
| 40 - 60 | $117.54 | $2,350.80 | 2% |
| 80 + | $115.017 | $2,300.34 | 4% |
*price indicative
- RS Stock No.:
- 174-0268
- Mfr. Part No.:
- 03400313Z
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 30V | |
| Body Material | TPE | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 3AG/AB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60127-6, MIL-PRF-19207 | |
| Series | 340 | |
| Terminal Type | Solder | |
| Protection Category | Watertight | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 20A | ||
Voltage 30V | ||
Body Material TPE | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 3AG/AB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60127-6, MIL-PRF-19207 | ||
Series 340 | ||
Terminal Type Solder | ||
Protection Category Watertight | ||
- COO (Country of Origin):
- MX
Radio frequency shielded fuse holders eliminate possible transmission or reception of RF signals through the hole in the chassis in which the fuse holder is mounted. A rubber O-ring and conductive gasket maintain RF shielding and watertight construction.
Related links
- Wickmann 20A Panel Mount Fuse Holder for 3AG/AB, 30V
- Wickmann 20A Panel Mount Fuse Holder for 3AG/AB, 25V
- Wickmann 20A Panel Mount Fuse Holder
- Wickmann 20A Panel Mount Fuse Holder, 25V
- Schurter 20A Panel Mount Fuse Holder, 250V ac
- Littelfuse 20A Panel Mount Fuse Holder, 250V
- Littelfuse 20A Panel Mount Fuse Holder, 32V dc
- Schurter 20A Panel Mount Fuse Holder 600V ac
