Schurter 20A Panel Mount Fuse Holder, 250V ac
- RS Stock No.:
- 173-9767
- Mfr. Part No.:
- 0031.1672
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$354.30
(exc. GST)
$389.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $3.543 | $354.30 |
| 200 - 300 | $3.465 | $346.50 |
| 400 + | $3.391 | $339.10 |
*price indicative
- RS Stock No.:
- 173-9767
- Mfr. Part No.:
- 0031.1672
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 250V ac | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Series | FEU | |
| Contact Material | Tinned Copper | |
| Protection Category | PC2 | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 20A | ||
Voltage 250V ac | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
Series FEU | ||
Contact Material Tinned Copper | ||
Protection Category PC2 | ||
Cap Style Slotted | ||
Schurter FEU Series Slotted Panel Mount Fuse Holders
The Schurter FEU series 20A panel mount fuse holder offers current and voltage ratings of 20A and 250VAC respectively. This makes it ideal to use in harsh environments. The body of this holder is made of thermoplastic material and tin plated copper alloy is used for contact. It has captive type fuse carrier.
Features and Benefits
• Compatible fuse dimension is 6.3mmx32mm
• Low profile fuse holder with insulation walls
• Protection against electric shock
• Quick connect terminal type of 6.3mmx0.8mm
Applications
• Appliances in unattended use
• General circuit protection
• Vehicle electrical circuits
Certifications
• CSA certified
• IEC529 certified
• IP40 rated
• SEMKO approved
• SEV approved
• UL 4248-1 approved
'SCHURTER' Bayonet Cap, Dual Standard
Fully inaccessible as defined in BS EN 60127-6
Thermoplastic Body
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
VDE, SEV, SEMKO, UL, CSA,
Related links
- Schurter 20A Panel Mount Fuse Holder, 250V ac
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32 mm, 600V
- Bulgin 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Littelfuse 20A Panel Mount Fuse Holder, 250V
- Littelfuse 20A Panel Mount Fuse Holder 250V ac
- Eaton 20A Panel Mount Fuse Holder 250V ac
