Schurter 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $296.50

View bulk pricing options

Subtotal (1 box of 100 units)*

$592.80

(exc. GST)

$652.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
Saving
100 - 400$5.928$592.80-
500 +$5.335$533.50$296.50

*price indicative

RS Stock No.:
173-9660
Mfr. Part No.:
0031.3901
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

10A

Voltage

250V ac

Number of Poles

1

Body Material

TPE

IP Rating

IP40

Compatible Fuse Size

5 x 20 mm

Standards/Approvals

VDE, CSA, IEC, RoHS, CE, UL

Protection Category

PC3

Series

FBS

Contact Material

Tinned Copper

Cap Style

Slotted

'SCHURTER' Bayonet Cap, FBS Series


Fully inaccessible as defined in BS EN 60127-6.

Retention of fuse carrier during fuse replacement

Low insertion resistance

Thermoplastic Body

Protection: PC3

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Approvals

VDE, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy