Schurter 32A Panel Mount Fuse Holder, 2P-Pole for 6.3 x 32 mm, 600V ac
- RS Stock No.:
- 144-1834
- Mfr. Part No.:
- 0031.9161
- Brand:
- Schurter
Subtotal (1 unit)*
$36.76
(exc. GST)
$40.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.76 |
*price indicative
- RS Stock No.:
- 144-1834
- Mfr. Part No.:
- 0031.9161
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 600V ac | |
| Number of Poles | 2 | |
| Body Material | Thermoplastic | |
| IP Rating | IP67 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Standards/Approvals | CE, IEC, RoHS, CSA, VDE, UL | |
| Series | FUS | |
| Cap Style | Slotted | |
| Contact Material | Copper | |
| Protection Category | PC2 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 600V ac | ||
Number of Poles 2 | ||
Body Material Thermoplastic | ||
IP Rating IP67 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Standards/Approvals CE, IEC, RoHS, CSA, VDE, UL | ||
Series FUS | ||
Cap Style Slotted | ||
Contact Material Copper | ||
Protection Category PC2 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CZ
Schurter FUS Series Slotted Cap Panel Mount Fuse Holder
The Schurter FUS series 16 A (VDE), 32 A (UL/CSA) panel mount fuse holder offers high current and voltage ratings of 32A and 600VAC/DC respectively. It is resistant to dust and water. This makes it Ideal to use in harsh environments. The body of this holder is MADE of polybutylene terephthalate material and copper is used for contact. It has screw type fuse carriers.
Features and Benefits
• Compatible fuse dimension is 6.3mmx32mm
• Fuse holder has easy and fast snap-in mounting
• High rated power acceptance
• Solder Terminal type
Applications
• General circuit protection
• Illuminated signs
• Lighting
• Vehicle electrical circuits
Certifications
• EN approved
• IEC60335-1 certified
• IP67 rated
• UL approved
• VDE compliant
Related links
- Schurter 32A Panel Mount Fuse Holder 600V ac
- Schurter 32A Panel Mount Fuse Holder 600V ac
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 600V ac
- Schurter 16A Panel Mount Fuse Holder 600V
- Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32 mm, 600V
- Eaton 30A Rail Mount Fuse Holder 600V ac
