NEMIQ 30A Fuse Holder, 58V

N

Subtotal (1 unit)*

$6.35

(exc. GST)

$6.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.35

*price indicative

RS Stock No.:
841-920
Mfr. Part No.:
ZC 712 AB-PP1
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Fuse Holder

Current Rating

30A

Voltage

58V

Body Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Lead Wire Size

12AWG

Lead Wire Length

300mm

COO (Country of Origin):
TW
The NEMIQ Compact fuse holder designed for optimal performance in electrical applications, featuring a robust black housing and a long red cable for easy connectivity.

Permitted cable temperature range from -30 to 70 °C ensures reliability in diverse environments

Rated for a current of 30 A, providing sufficient power handling capacity

Designed for use with blade fuses, facilitating convenient replacement and maintenance

Country of origin is Sweden, indicating high manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy