NEMIQ 40A Fuse Holder, 58V
- RS Stock No.:
- 842-784
- Mfr. Part No.:
- 03.00351 SET-PP1
- Brand:
- NEMIQ
N
Subtotal (1 unit)*
$5.32
(exc. GST)
$5.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 99 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.32 |
*price indicative
- RS Stock No.:
- 842-784
- Mfr. Part No.:
- 03.00351 SET-PP1
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Fuse Holder | |
| Current Rating | 40A | |
| Voltage | 58V | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Fuse Holder | ||
Current Rating 40A | ||
Voltage 58V | ||
- COO (Country of Origin):
- IT
The NEMIQ Fuse holder offers robust protection for blade fuses, ensuring secure and reliable connections for various electrical applications.
Rated for a current of 40 A, providing adequate power handling
Designed for 58 V DC, allowing for versatile electrical use
Stackable design optimizes space without compromising performance
Compliant with RoHS directives, ensuring environmentally-friendly use
