Subtotal (1 pack of 25 units)*
$444.84
(exc. GST)
$489.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $444.84 | $17.794 |
*price indicative
- RS Stock No.:
- 814-630
- Mfr. Part No.:
- FX0430/PC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Body Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE | |
| Terminal Type | PCB | |
| Protection Category | PC3 | |
| Series | FX0430 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Fuse Holder | ||
Current Rating 16A | ||
Voltage 250V | ||
Body Material Nylon | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE | ||
Terminal Type PCB | ||
Protection Category PC3 | ||
Series FX0430 | ||
- COO (Country of Origin):
- TN
The Bulgin fuseholder serves as a protective device tailored for 5mm x 20mm fuses, ensuring secure mounting and reliable performance across various panel thicknesses.
Snap-fit design accommodates panel thicknesses of 1mm to 3mm based on part code
Houses a captive drawer for 5mm x 20mm fuses, enhancing ease of access
Constructed from Durable nylon 66 for long-lasting usage
Rated for a maximum current of 10A or 16A to suit various applications
Operates effectively within a temperature range of -20°C to +85°C
Complies with CSA, UL, and VDE approvals for safety assurance
Features a flammability rating of UL94V-0, ensuring safe operation
Related links
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V
- Schurter 8A PCB Mount Fuse Holder for 5 x 20 mm, 250V
- Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS PRO 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
