RND 6.3A Fuse Holder for 6.3 x 32 mm, 250V

Subtotal (1 pack of 100 units)*

$141.56

(exc. GST)

$155.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$141.56$1.416

*price indicative

RS Stock No.:
804-865
Mfr. Part No.:
RND 170-00170
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Fuse Holder

Current Rating

6.3A

Voltage

250V

Body Material

Polyamide 6

Minimum Operating Temperature

-30°C

Compatible Fuse Size

6.3 x 32 mm

Compatible Fuse Type

Cartridge Fuse

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Material

Tin Plated, Brass, Nickel Plated

Terminal Type

Bayonet

Series

RND 170

COO (Country of Origin):
IT
The RND inline fuse holder is designed for the easy and reliable connection of various fuse sizes, delivering efficient protection for electrical circuits.

Allows selection of preferred wire type for versatility

Bayonet-type cover for secure and convenient access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy