Wurth Elektronik 6.3A Fuse Holder for 6.3 x 32 mm, 250V
- RS Stock No.:
- 283-5235
- Distrelec Article No.:
- 133-15-231
- Mfr. Part No.:
- 696316001012
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$2.79
(exc. GST)
$3.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 422 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.79 |
*price indicative
- RS Stock No.:
- 283-5235
- Distrelec Article No.:
- 133-15-231
- Mfr. Part No.:
- 696316001012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Fuse Holder | |
| Body Material | Polyamide 66 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Series | PTF/80 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Fuse Holder | ||
Body Material Polyamide 66 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Series PTF/80 | ||
- COO (Country of Origin):
- RO
Related links
- Wurth Elektronik 6.3A Fuse Holder for 6.3 x 32 mm, 250V ac
- RND 6.3A Fuse Holder for 6.3 x 32 mm, 250V
- Littelfuse 6.3A PCB Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
