Eaton 30A Fuse Holder, 3P-Pole for 3.75 x 3 in, 600V
- RS Stock No.:
- 228-816
- Mfr. Part No.:
- OPM-NG-SM3
- Brand:
- Eaton
Subtotal (1 unit)*
$261.91
(exc. GST)
$288.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.91 |
*price indicative
- RS Stock No.:
- 228-816
- Mfr. Part No.:
- OPM-NG-SM3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 3 | |
| Body Material | Thermoplastic | |
| Compatible Fuse Size | 3.75 x 3 in | |
| Standards/Approvals | UL, RoHS, CE, CSA | |
| Series | Eaton Bussmann | |
| Terminal Type | Philslot Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 3 | ||
Body Material Thermoplastic | ||
Compatible Fuse Size 3.75 x 3 in | ||
Standards/Approvals UL, RoHS, CE, CSA | ||
Series Eaton Bussmann | ||
Terminal Type Philslot Screw | ||
- COO (Country of Origin):
- MX
Eaton Fuse Holder, 30A Current Rating, 600V Voltage - OPM-NG-SM3
This fuse holder provides secure mounting and electrical connection for three fuses in industrial control and power distribution panels. It is designed to accept cartridge fuses of specified size and facilitate high-current protection in three-pole circuits up to the rated voltage. The housing material offers electrical insulation suitable for panel environments, while the termination method supports straightforward wiring during installation.
Features & Benefits
• Three-pole configuration enabling simultaneous circuit protection and isolation
• Rated for 30A to handle high-current branch circuits safely
• 600V voltage rating suitable for a wide range of industrial systems
• Thermoplastic body offering Durable electrical insulation under load
• Philslot screw terminals allowing conventional screwdriver termination
• Conforms to recognised safety standards for installation confidence
• Rated for 30A to handle high-current branch circuits safely
• 600V voltage rating suitable for a wide range of industrial systems
• Thermoplastic body offering Durable electrical insulation under load
• Philslot screw terminals allowing conventional screwdriver termination
• Conforms to recognised safety standards for installation confidence
**Applications**
• Suitable for motor starter control panels in automation systems
• Ideal for distribution blocks in electrical switchgear assemblies
• Used with three-phase feeder protection in manufacturing plants
• Can be used for service panels requiring replaceable cartridge fuses
• Ideal for distribution blocks in electrical switchgear assemblies
• Used with three-phase feeder protection in manufacturing plants
• Can be used for service panels requiring replaceable cartridge fuses
What fuse size does it accept for replacement or maintenance?
It accommodates cartridge fuses measuring 3.75x3in so technicians can source common sizes for upkeep.
How many separate conductors can be protected in a single assembly?
The unit provides three poles, allowing independent protection of three conductors in multi-phase or multi-circuit layouts.
Which Terminal style is used for field wiring and what tooling is required?
Connections use Philslot screw terminals compatible with standard screwdrivers for tightening and loosening during installation.
What approvals indicate suitability for international installations?
The device meets UL, RoHS, CE and CSA approvals, demonstrating conformity with multiple regulatory regimes.
