Bulgin 13A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 25 mm, 250V ac
- RS Stock No.:
- 408-397
- Mfr. Part No.:
- FX0416
- Brand:
- Bulgin
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$20.97
(exc. GST)
$23.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $20.97 | - |
| 25 - 99 | $20.71 | 1% |
| 100 - 249 | $20.27 | 3% |
| 250 - 499 | $19.74 | 5% |
| 500 + | $19.23 | 8% |
*price indicative
- RS Stock No.:
- 408-397
- Mfr. Part No.:
- FX0416
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 13A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Nylon | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 6.3 x 25 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | FX | |
| Cap Style | Manual | |
| Contact Material | Silver Plated Brass | |
| Terminal Type | Quick Connect | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 13A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Glass Filled Nylon | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 6.3 x 25 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series FX | ||
Cap Style Manual | ||
Contact Material Silver Plated Brass | ||
Terminal Type Quick Connect | ||
Protection Category PC2 | ||
- COO (Country of Origin):
- TN

Bulgin Series FX Panel Mount Fuse Holder, 13A Current Rating, 250V AC Voltage Rating - FX0416
This panel mount fuse holder is designed for efficient integration within sophisticated electronic systems. With a compact size suitable for 6.3 x 25 mm fuses, it accommodates a maximum current of 13A and operates at a voltage rating of 250V AC. The single pole configuration ensures reliable functionality, making it a vital component in electrical installations.
Features & Benefits
• Made from glass-filled nylon for durability
• Offers quick connect terminals for easy installation
• Seamlessly accommodates 6.3 x 25 mm fuse sizes
• Incorporates a silver-plated brass fuse contact for efficiency
• Cost-effective solution without integral indicator features
• Meets protection category PC2 for enhanced safety
Applications
• Used in automation systems requiring fuse protection
• Suitable for electrical control panels in machinery
• Applied in power distribution for safeguarding circuits
• Effective in consumer electronics to ensure device safety
What kind of fuses can be used with this holder?
It is compatible with fuses that measure 6.3 mm in diameter and 25 mm in length, specifically designed as 6.3 x 25 mm fuse sizes.
How does the glass-filled nylon enhance performance?
This material provides excellent mechanical strength and heat resistance, ensuring reliability in harsh environments while maintaining safety standards.
What are the implications of the 13A current rating?
The 13A rating allows for use in circuits that require moderate current levels, providing adequate protection against overloads in typical domestic and industrial applications.
Is there an indicator feature present?
No, this specific model does not include an indicator feature, making it simpler and cost-effective while retaining essential functionality.
How does the quick connect terminal benefit usage?
This feature allows for faster and more secure connections, streamlining installations and reducing potential downtime during maintenance.
Related links
- Bulgin 13A Panel Mount Fuse Holder 250V ac
- Bulgin 13A Panel Mount Fuse Holder 250V ac
- Bulgin 13A Base Mount Fuse Holder 250V ac
- Bulgin 13A Base Mount Fuse Holder 250V ac
- Bulgin 16A Panel Mount Fuse Holder 250V ac
- Bulgin 5A Base Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
