Siemens 200A Fuse Holder, 3P-Pole for 210 x 184 mm, 600V

Subtotal (1 unit)*

$980.68

(exc. GST)

$1,078.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$980.68

*price indicative

RS Stock No.:
299-653
Mfr. Part No.:
3NW7431-7HG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Holder

Number of Poles

3

Compatible Fuse Size

210 x 184 mm

Standards/Approvals

UR, IEC 81346-2, IP20, EAC

Series

SENTRON

COO (Country of Origin):
DE
The Siemens Fuse holder is designed for use with fuses rated for up to 600V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy