Eaton 30A Fuse Holder for 10 x 38 mm, 1P-Pole, 690V
- RS Stock No.:
- 262-004
- Mfr. Part No.:
- CHM1DNIU
- Brand:
- Eaton
Subtotal (1 pack of 6 units)*
$196.96
(exc. GST)
$216.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $196.96 | $32.827 |
*price indicative
- RS Stock No.:
- 262-004
- Mfr. Part No.:
- CHM1DNIU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 30A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | Rail Mount | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 30A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type Rail Mount | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CHM modular fuse holder is engineered to provide exceptional reliability and safety for electrical applications. With a robust single-pole design, it is tailored for use with 10 mm x 38 mm fuses, making it an optimal choice for both UL and IEC standards. This modular fuse holder supports a voltage rating of up to 600V (UL) and 690V (IEC), ensuring safe operation in various environments. The relay offers impressive interrupt ratings of 200 kAIC and is crafted from high-quality materials, making it suitable for diverse applications. Designed to withstand operating temperatures from -20 °C to 90 °C, this fuse holder guarantees longevity and performance even in demanding conditions. Backed by industry compliance, it stands as a testament to Eaton's commitment to excellence in electrical solutions.
Robust single-pole construction enhances safety and reliability
Compatible with both UL and IEC standards for broad applicability
Designed for use with 10 mm x 38 mm fuses for versatile use
Superior interrupt ratings provide added safety in high fault scenarios
Durable materials ensure reliable performance over an extended lifespan
Wide operating temperature range accommodates various installation environments
Perfect for a host of electrical setups, from industrial to residential
Related links
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 30A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 1000V
- Eaton 30A Fuse Holder for 10 x 38 mm 48V dc
- Eaton 30A Fuse Holder for 10 x 38 mm 48V
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V
- WAGO 30A Fuse Holder for 10 x 38 mm 24V dc
