Eaton 30A Fuse Holder for 10 x 38 mm, 1P-Pole, 1kV
- RS Stock No.:
- 262-010
- Mfr. Part No.:
- CHPV1IU
- Brand:
- Eaton
Subtotal (1 pack of 12 units)*
$264.60
(exc. GST)
$291.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $264.60 | $22.05 |
*price indicative
- RS Stock No.:
- 262-010
- Mfr. Part No.:
- CHPV1IU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 30A | |
| Voltage | 1kV | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 30A | ||
Voltage 1kV | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Modular Fuse Holder provides more space for cabling thanks to their compact design and are suitable for most applications including photovoltaic. It is colour coded for simple visual identification. It has a world class footprint, smaller than any other modular fuse holders, reducing installation space required.
DIN rail mounting
IEC 60269 1 and 60269 2 certified
- RS Stock No. 0262613
- Mfr. Part No. CHM1DIU
1 Pack of 12
$220.24
- RS Stock No. 0262004
- Mfr. Part No. CHM1DNIU
1 Pack of 6
$196.96
- RS Stock No. 8207259
- Mfr. Part No. LPHV0001Z
Each
$59.65
- RS Stock No. 2032114
- Mfr. Part No. 3NW7013-4
Each (In a Pack of 12)
$19.261
Related links
- Eaton 30A Fuse Holder for 10 x 38 mm 48V dc
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 30A Fuse Holder for 10 x 38 mm 48V
- Eaton 30A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 1000V
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 30A Fuse Holder for 10 x 38 mm 690V












