Eaton 30A Fuse Holder, 1P-Pole for 2.5 x 1 x 1 in, 300 V ac, 300V dc
- RS Stock No.:
- 261-991
- Mfr. Part No.:
- TCFH30NW
- Brand:
- Eaton
Subtotal (1 pack of 12 units)*
$762.45
(exc. GST)
$838.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $762.45 | $63.538 |
*price indicative
- RS Stock No.:
- 261-991
- Mfr. Part No.:
- TCFH30NW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Voltage | 300V ac, 300V ac | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Polyethersulfone | |
| Compatible Fuse Size | 2.5 x 1 x 1 in | |
| Standards/Approvals | RoHS Compliant | |
| Series | TCFH | |
| Protection Category | Finger Safe | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Voltage 300V ac, 300V ac | ||
Number of Poles 1 | ||
Body Material Glass Filled Polyethersulfone | ||
Compatible Fuse Size 2.5 x 1 x 1 in | ||
Standards/Approvals RoHS Compliant | ||
Series TCFH | ||
Protection Category Finger Safe | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Fuse Holder is used with electrical panel boards, machinery disconnects and Industrial control. It is required in finger safe systems.
Made of glass filled PBT
RoHS compliant
Related links
- Eaton 30A Fuse Holder 600V
- Eaton 30A Fuse Holder for 10 x 38 mm 48V
- Eaton 30A Fuse Holder 600V ac/dc
- Eaton 30A Fuse Holder for 10 x 38 mm 1000V
- Eaton 30A Fuse Holder for 10 x 38 mm 48V dc
- Eaton 30A Rail Mount Fuse Holder 80V dc
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 30A Fuse Holder for 10 x 38 mm 690V ac
