Siemens 20A Fuse Holder, 1P-Pole for 8 x 32 mm, 400V
- RS Stock No.:
- 300-033
- Mfr. Part No.:
- 3NW7314
- Brand:
- Siemens
Subtotal (1 unit)*
$29.13
(exc. GST)
$32.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $29.13 |
*price indicative
- RS Stock No.:
- 300-033
- Mfr. Part No.:
- 3NW7314
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 8 x 32 mm | |
| Standards/Approvals | IEC 81346-2, CE, RoHS, UKCA, EAC, IP20 | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 8 x 32 mm | ||
Standards/Approvals IEC 81346-2, CE, RoHS, UKCA, EAC, IP20 | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens Cylindrical fuse holder is designed for use with fuses rated for up to 400V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
CE Certified
EAC Certified
