Schurter 10A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 5 units)*

$38.61

(exc. GST)

$42.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship from another location
  • Plus 490 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 70$7.722$38.61
75 - 245$7.562$37.81
250 - 495$7.26$36.30
500 - 1245$7.10$35.50
1250 +$6.948$34.74

*price indicative

RS Stock No.:
737-8237
Distrelec Article No.:
304-45-867
Mfr. Part No.:
3101.0040
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

PCB Mount Fuse Holder

Current Rating

10A

Voltage

250V ac

Number of Poles

1

Body Material

Thermoplastic

Compatible Fuse Size

5 x 20 mm

Minimum Operating Temperature

-40°C

Pin Spacing

5.08mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL 4248-1, CHINA RoHS, CSA C22.2 no. 4248.1, IEC 60127-6, RoHS, UKCA, IEC/UL 62368-1, REACH, CE, IEC 60335-1

Cap Style

Finger Grip

Series

FPG

Terminal Type

Solder

COO (Country of Origin):
CH

'SCHURTER' FPG Series


Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications.

For 5 x 20 mm fuses

Horizontal (FPG5) or vertical (FPG4) mount formats

Sealed from the rear

Corrosion proof contacts

PCB Mounting


Voltage Rating 250V.

Approvals

VDE, SEMKO, & SEV (10A); UL & CSA (16A)

Related links