Sato Parts Polycarbonate Fuse Cover

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.22

(exc. GST)

$3.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.22
10 +$3.15

*price indicative

RS Stock No.:
523-4955
Mfr. Part No.:
F-60-1C
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Fuse Cover

Compatible Fuse Size

5.2 x 20 mm

Fuse Holder Mount Type

Panel

Length

27mm

Height

12.9mm

Cover Material

Polycarbonate

Standards/Approvals

No

For Use With

Fuse Folder Cover

RoHS Status: Exempt

COO (Country of Origin):
JP

F-60 cover F-60-1C


F60 series fuse holder cover

PCB Mounting


Voltage Rating 250V.

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy