Sato Parts F-200 Series Polycarbonate Fuse Cover
- RS Stock No.:
- 229-4963
- Mfr. Part No.:
- F-200-C
- Brand:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.07
(exc. GST)
$1.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1.07 |
| 5 + | $1.00 |
*price indicative
- RS Stock No.:
- 229-4963
- Mfr. Part No.:
- F-200-C
- Brand:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Fuse Cover | |
| Series | F-200 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Fuse Holder Mount Type | Panel | |
| Length | 37mm | |
| Cover Material | Polycarbonate | |
| Standards/Approvals | No | |
| For Use With | Fuse Folder Cover | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Fuse Cover | ||
Series F-200 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Fuse Holder Mount Type Panel | ||
Length 37mm | ||
Cover Material Polycarbonate | ||
Standards/Approvals No | ||
For Use With Fuse Folder Cover | ||
- COO (Country of Origin):
- JP
The Sato Parts, Fuse folder cover is made of Polycarbonate. It is approved for use as an overseas standard product.
CSA certified product in combination with the main body
Related links
- Sato Parts F-700 Series Polycarbonate Fuse Cover
- Sato Parts Polycarbonate Fuse Cover
- Sato Parts 7A Fuse Holder for 6.4mmx30mm, 250V
- Sato Parts 7A Fuse Holder for 5.2mmx20mm, 250V
- Sato Parts 5A PCB Mount Fuse Holder for 5.2 x 20 mm, 125V ac
- Sato Parts 7.5A Brown Automotive Fuse, 58V
- Sato Parts 15A Standard Polybutylene Terephthalate Cartridge Fuse, 15 mm x50mm
- Sato Parts 30A Panel Mount Fuse Holder 250V
