Schurter 8040 Tin, Screw Fuse Clip for 17.8 x 11.1 mm
- RS Stock No.:
- 221-5665
- Distrelec Article No.:
- 304-39-767
- Mfr. Part No.:
- 8040.2005.01
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.40
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.88 | $9.40 |
*price indicative
- RS Stock No.:
- 221-5665
- Distrelec Article No.:
- 304-39-767
- Mfr. Part No.:
- 8040.2005.01
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | Fuse Clip | |
| Compatible Fuse Size | 17.8 x 11.1 mm | |
| Clip Material | Tin | |
| Mount Type | Screw | |
| For Use With | 10.3 x 38 mm Fuse | |
| Standards/Approvals | UL, CE, UK | |
| Contact Plating | Tin | |
| Series | 8040 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Clip | ||
Compatible Fuse Size 17.8 x 11.1 mm | ||
Clip Material Tin | ||
Mount Type Screw | ||
For Use With 10.3 x 38 mm Fuse | ||
Standards/Approvals UL, CE, UK | ||
Contact Plating Tin | ||
Series 8040 | ||
- COO (Country of Origin):
- CN
The Schurter heavy duty fuse clip with solder, THT nickel mounting. Suitable gPV fuse link ASO 10.3x38mm and suitable for E-mobility fuse link AEO 10.3x38mm.
Designed for high rated voltages
Excellent price-performance ratio
Low mounting height
Related links
- Schurter 8040 Tin, Screw Fuse Clip for 17.8 x 11.1 mm
- Schurter 8040 Tin, PCB Fuse Clip for 17.8 x 11.1 mm
- Schurter 8040 Nickel, Screw Fuse Clip for 17.8 x 11.1 mm
- HellermannTyton Blue Screw Cable Tie Mount 6.8 mm x 9.5mm x 11.1 mm
- 3M Hemispherical Polyurethane Self-Adhesive Feet, 11.2 mm diameter 11.1mm width x 11.1 mm length
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- TE Connectivity 5277 Silver Uninsulated Female Quick Disconnect Crimp Terminal 17 x 11.1 mm Tab Size 12 AWG to