NKK Switches YB Series Push Button Switch, On-On, Panel, 16 mm Cutout, DPDT, IP65, 30 V dc 250 V ac

Get a bulk buy discount

Add 5 more to save $6.65

View bulk pricing options

Subtotal (1 unit)*

$45.15

(exc. GST)

$49.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$45.15-
5 - 9$43.82$6.65
10 - 19$42.49$26.60
20 - 29$41.62$70.60
30 +$40.74$132.30

*price indicative

RS Stock No.:
196-0279
Mfr. Part No.:
YB26WRKW01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

On-On

Product Type

Push Button Switch

Illuminated

No

Series

YB

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Quick Connect, Solder

IP Rating

IP65

Minimum Operating Temperature

-25°C

Actuator Style

Plunger

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Maximum Operating Temperature

50°C

Switch Configuration

On-On

Standards/Approvals

RoHS

Switch Contact Current

3A

COO (Country of Origin):
PH
The NKK Switches Short Body Illuminated Pushbutton Switch has a Silver contact finish. It has a Rectangular Cap type actuator.

Termination Style Solder Lug

Poles DPDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy