Schurter 8040 Tin, PCB Fuse Clip for 17.8 x 11.1 mm
- RS Stock No.:
- 221-5666
- Mfr. Part No.:
- 8040.2012.01
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5666
- Mfr. Part No.:
- 8040.2012.01
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | Fuse Clip | |
| Compatible Fuse Size | 17.8 x 11.1 mm | |
| Clip Material | Tin | |
| Mount Type | PCB | |
| For Use With | 10.3 x 38 mm Fuse | |
| Standards/Approvals | UL, CE, UK | |
| Width | 11.1mm | |
| Contact Plating | Tin | |
| Voltage | 600V | |
| Current Rating | 15A | |
| Series | 8040 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Clip | ||
Compatible Fuse Size 17.8 x 11.1 mm | ||
Clip Material Tin | ||
Mount Type PCB | ||
For Use With 10.3 x 38 mm Fuse | ||
Standards/Approvals UL, CE, UK | ||
Width 11.1mm | ||
Contact Plating Tin | ||
Voltage 600V | ||
Current Rating 15A | ||
Series 8040 | ||
- COO (Country of Origin):
- CH
The Schurter heavy duty fuse clip with solder, THT nickel mounting. Suitable gPV fuse link ASO 10.3x38mm and suitable for E-mobility fuse link AEO 10.3x38mm.
Designed for high rated voltages
Excellent price-performance ratio
Low mounting height
Related links
- Schurter 8040 Tin, PCB Fuse Clip for 17.8 x 11.1 mm
- Schurter 8040 Tin, Screw Fuse Clip for 17.8 x 11.1 mm
- Schurter 8040 Nickel, Screw Fuse Clip for 17.8 x 11.1 mm
- Schurter OG (Clip) 5x20 / 6.3x32 Tin Plated Brass, PCB Fuse Clip for 6.3 x 32 mm Fuse-Link Fuse
- Schurter CQP Tin Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- HellermannTyton Blue Screw Cable Tie Mount 6.8 mm x 9.5mm x 11.1 mm
- 3M Hemispherical Polyurethane Self-Adhesive Feet, 11.2 mm diameter 11.1mm width x 11.1 mm length
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red