Eaton 15A 5 x 20 mm, Panel Cartridge Fuse Block, 250V
- RS Stock No.:
- 233-0608
- Mfr. Part No.:
- BK4-HTC-528M
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 4000 units)*
$4,674.00
(exc. GST)
$5,141.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $4,674.00 | $1.169 | - |
| 5 + | $4,206.60 | $1.052 | 9% |
*price indicative
- RS Stock No.:
- 233-0608
- Mfr. Part No.:
- BK4-HTC-528M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Type | Cartridge | |
| Product Type | Fuse Block | |
| Fuse Size | 5 x 20 mm | |
| Number of Fuses | 1 | |
| Current Rating | 15A | |
| Voltage | 250V | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | UL, CSA, CE | |
| Compatible Fuse Class | Class J | |
| Clip Material | Copper | |
| Holder Terminal Type | Clamp | |
| Series | BK4 | |
| Dielectric Strength | 600V | |
| For Use With | Class J | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type Cartridge | ||
Product Type Fuse Block | ||
Fuse Size 5 x 20 mm | ||
Number of Fuses 1 | ||
Current Rating 15A | ||
Voltage 250V | ||
Mount Type Panel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals UL, CSA, CE | ||
Compatible Fuse Class Class J | ||
Clip Material Copper | ||
Holder Terminal Type Clamp | ||
Series BK4 | ||
Dielectric Strength 600V | ||
For Use With Class J | ||
- COO (Country of Origin):
- TW
Eaton BK4 Series Fuse Block, 15A Current Rating, 250V Voltage - BK4-HTC-528M
This fuse Block provides a single-point protective holder for panel-mounted applications, designed to accept Class J fuses and integrate into electrical systems requiring a compact, clamp-style connection. It is intended for environments where a 250V fuse Interface with controlled operating temperatures is required.
Features and Benefits:
• 15A current rating enables moderate circuit protection and continuity
• Thermoplastic body reduces weight and resists electrical tracking
• Copper clip ensures low-resistance contact and secure retention
• Clamp Terminal provides stable conductor connection under vibration
• Dielectric strength of 600V offers enhanced insulation margin
• Rated to operate up to 60°C for elevated temperature environments
• Thermoplastic body reduces weight and resists electrical tracking
• Copper clip ensures low-resistance contact and secure retention
• Clamp Terminal provides stable conductor connection under vibration
• Dielectric strength of 600V offers enhanced insulation margin
• Rated to operate up to 60°C for elevated temperature environments
Applications
• Suitable for control panels in automation systems
• Ideal for protective circuits in electrical distribution racks
• Used with Class J fuses in industrial electronics assemblies
• Can be used for single-fuse protection in mechanical machinery panels
• Ideal for protective circuits in electrical distribution racks
• Used with Class J fuses in industrial electronics assemblies
• Can be used for single-fuse protection in mechanical machinery panels
What fuse size can I install in this holder?
It accepts 5x20mm fuses configured to the holders clamp contact geometry.
How is the holder mounted to a panel?
It uses a panel-mount arrangement providing a secure fixed installation point.
What approvals cover safe use in regulated equipment?
It carries UL, CSA and CE approvals indicating compliance with multiple regional standards.
What environmental temperature range can it withstand during operation?
The unit is specified for use between 0°C and 60°C to match typical indoor industrial conditions.
Are the contact materials suitable for repeated fuse changes?
The copper clips are selected for repeated engagement while maintaining low electrical resistance.
Note
Eaton formerly known as Bussmann
