Wickmann 6.3A 5 x 20 mm, Horizontal Cartridge Fuse Block, 25V
- RS Stock No.:
- 174-0274
- Mfr. Part No.:
- 0PTF0078P
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 2000 units)*
$1,085.91
(exc. GST)
$1,194.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,085.91 | $0.543 | - |
| 2 - 3 | $1,062.03 | $0.531 | 2% |
| 4 + | $1,039.26 | $0.52 | 4% |
*price indicative
- RS Stock No.:
- 174-0274
- Mfr. Part No.:
- 0PTF0078P
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Fuse Type | Cartridge | |
| Product Type | Fuse Block | |
| Fuse Size | 5 x 20 mm | |
| Current Rating | 6.3A | |
| Voltage | 25V | |
| Mount Type | Horizontal | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 120°C | |
| Body Material | Polymer Alloy | |
| Standards/Approvals | Lead (Pb) Free, UL to UL 4248-1, RoHS | |
| Holder Terminal Type | PCB | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Fuse Type Cartridge | ||
Product Type Fuse Block | ||
Fuse Size 5 x 20 mm | ||
Current Rating 6.3A | ||
Voltage 25V | ||
Mount Type Horizontal | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 120°C | ||
Body Material Polymer Alloy | ||
Standards/Approvals Lead (Pb) Free, UL to UL 4248-1, RoHS | ||
Holder Terminal Type PCB | ||
The Littlefuse Wickmann PTF series circuit board mountable fuse blocks are rated at 6.3A up to 250V for 5x20mm fuse size. They are generally used for applications such as power supply, wireless LAN access Point, battery control module, DC motor drives and control panels.
RoHS compliant and lead-free
Include version of plug in to maintain the fuse block into the correct position while soldering process
Tin-plated leads for easy soldering process
UL recognized to UL 4248-1
Low profile design for PC board mountable terminals for Pb-free wave soldering process
