Wickmann 16A 5 x 20 mm, Surface Cartridge Fuse Block, 500V
- RS Stock No.:
- 174-0631
- Mfr. Part No.:
- 65800001009
- Brand:
- Wickmann
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$35.70
(exc. GST)
$39.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.57 | $35.70 |
*price indicative
- RS Stock No.:
- 174-0631
- Mfr. Part No.:
- 65800001009
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Fuse Type | Cartridge | |
| Product Type | Fuse Block | |
| Fuse Size | 5 x 20 mm | |
| Current Rating | 16A | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | CSA, UL, CE | |
| Series | 658 | |
| Clip Material | Tin | |
| Holder Terminal Type | Quick Connect | |
| Dielectric Strength | 3kV | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Fuse Type Cartridge | ||
Product Type Fuse Block | ||
Fuse Size 5 x 20 mm | ||
Current Rating 16A | ||
Voltage 500V | ||
Mount Type Surface | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals CSA, UL, CE | ||
Series 658 | ||
Clip Material Tin | ||
Holder Terminal Type Quick Connect | ||
Dielectric Strength 3kV | ||
- COO (Country of Origin):
- CZ
Enable easy fuse installation and replacement with our comprehensive line of fuse blocks, fuse holders, and fuse accessories for automotive, electronic, and industrial applications
