RS PRO 20A Blade Fuse Block, 25V
- RS Stock No.:
- 188-4617
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$2.04
(exc. GST)
$2.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 345 unit(s) ready to ship from another location
- Plus 620 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $2.04 | - |
| 250 - 1249 | $2.02 | - |
| 1250 + | $1.67 | 18% |
*price indicative
- RS Stock No.:
- 188-4617
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Fuse Block | |
| Fuse Type | Blade | |
| Current Rating | 20A | |
| Voltage | 25V | |
| Maximum Operating Temperature | 50°C | |
| Body Material | Nylon | |
| Standards/Approvals | UL 94 V-0 | |
| Clip Material | Tin Plated Brass | |
| For Use With | AST Mini Blade Type Fuse | |
| Dielectric Strength | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fuse Block | ||
Fuse Type Blade | ||
Current Rating 20A | ||
Voltage 25V | ||
Maximum Operating Temperature 50°C | ||
Body Material Nylon | ||
Standards/Approvals UL 94 V-0 | ||
Clip Material Tin Plated Brass | ||
For Use With AST Mini Blade Type Fuse | ||
Dielectric Strength 500V | ||
- COO (Country of Origin):
- TW
Low Cost
Low Contact Resistance
Flame Retardant
Phosphor Copper Recommended For Current Higher than 30 A