Aim-TTi TG5012A Function Generator, 1 μHz Min, 50 MHz Max FM Modulation Variable Sweep
- RS Stock No.:
- 800-8239
- Mfr. Part No.:
- TG5012A
- Brand:
- Aim-TTi
Subtotal (1 unit)*
$3,052.33
(exc. GST)
$3,357.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 18 December 2026
- Plus 2 unit(s) shipping from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | $3,052.33 |
*price indicative
- RS Stock No.:
- 800-8239
- Mfr. Part No.:
- TG5012A
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Function Generator | |
| Maximum Frequency Range Sinewave | 50MHz | |
| Number of Channels | 2 | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1μHz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 1μHz | |
| Time Base Accuracy | ±1 ppm | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 50MHz | |
| Digital Frequency | Yes | |
| Weight | 2.7kg | |
| Width | 250mm | |
| Height | 97mm | |
| Maximum Frequency Range Triangle/Saw | 1MHz | |
| Length | 295mm | |
| Standards/Approvals | No | |
| Minimum Frequency Range Triangle/Saw | 1μHz | |
| Minimum Operating Temperature | 5°C | |
| Internal Linear and Log Sweep | Yes | |
| Output Amplitude | 20 V Pk-Pk | |
| Interface Type | LAN, USB | |
| Internal and External Amplitude Modulation | Yes | |
| Maximum Operating Temperature | 40°C | |
| Model Number | TG5012A | |
| Digital Amplitude and Offset | Yes | |
| Input Impedance | 5kΩ | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Function Generator | ||
Maximum Frequency Range Sinewave 50MHz | ||
Number of Channels 2 | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1μHz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 1μHz | ||
Time Base Accuracy ±1 ppm | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 50MHz | ||
Digital Frequency Yes | ||
Weight 2.7kg | ||
Width 250mm | ||
Height 97mm | ||
Maximum Frequency Range Triangle/Saw 1MHz | ||
Length 295mm | ||
Standards/Approvals No | ||
Minimum Frequency Range Triangle/Saw 1μHz | ||
Minimum Operating Temperature 5°C | ||
Internal Linear and Log Sweep Yes | ||
Output Amplitude 20 V Pk-Pk | ||
Interface Type LAN, USB | ||
Internal and External Amplitude Modulation Yes | ||
Maximum Operating Temperature 40°C | ||
Model Number TG5012A | ||
Digital Amplitude and Offset Yes | ||
Input Impedance 5kΩ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi Function Generator, 5 kΩ Input Impedance, 295 x 250 x 97mm - TG5012A
Features & Benefits
Applications
Can it generate waveforms with high frequency accuracy?
Is the function generator suitable for signal modulation?
Can the function generator be controlled remotely?
Related links
- Aim-TTi TG 2000 Function Generator 20 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33520B Function Generator 30 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33512B Function Generator 20 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33521B Function Generator 30 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33510B Function Generator 20 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33519B Function Generator 30 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33522B Function Generator 30 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33509B Function Generator 20 MHz Max FM Modulation Variable Sweep
