- RS Stock No.:
- 202-2930
- Mfr. Part No.:
- FRC-1/2-D-5M-MIDI-A
- Brand:
- Festo
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$694.80
(exc. GST)
$764.28
(inc. GST)
Units | Per unit |
1 + | $694.80 |
- RS Stock No.:
- 202-2930
- Mfr. Part No.:
- FRC-1/2-D-5M-MIDI-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo FRL, G1/2 Port Connection, 1.44kg Weight - FRC-1/2-D-5M-MIDI-A
Simplify your air prep with this three-in-one FRL service unit from Festo. This clever bit of kit filters, regulates and lubricates the pneumatic supply to keep your system running well. There's an integrated gauge for monitoring air pressure and a lockable rotary knob for tweaking and setting levels. The filter has a 5μm grade to efficiently remove tiny particles and condensate. As this FRL has an automatic drain, the job of emptying the bowl is taken off your hands. A mist lubricator adds oil to the air so your components stay in tip-top condition.
Features & Benefits
• Strong and durable die-cast zinc and polycarbonate construction ensures a long service life
• Metal bowl guard for extra protection against bumps
• Wide operating temperature range between -10°C and +60°C, to handle harsh conditions
• 1,800L/min flow rate to support high-capacity systems
• Modular design makes it easy to add extra functions
• Metal bowl guard for extra protection against bumps
• Wide operating temperature range between -10°C and +60°C, to handle harsh conditions
• 1,800L/min flow rate to support high-capacity systems
• Modular design makes it easy to add extra functions
Applications
• Industrial automation
• Process control
• HVAC equipment
• Medical instruments
• Process control
• HVAC equipment
• Medical instruments
What's the pressure range of this FRL unit?
This FRL unit has a wide operating pressure range between 2 and 12 bar and enables you to regulate pressures between 0.5 and 12 bar, so it's widely compatible with industrial systems.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Integrated Pressure Gauge | Yes |
Drain Type | Automatic |
Manufacturer Series | FRC |
Filtration Size | 5µm |
Pressure Gauge Port Size | G 1/2 |
Minimum Operating Pressure | 2bar |
Minimum Ambient Operating Temperature | -10°C |
Port Connection Thread Size | 1/2 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 12 bar |
Minimum Process Operating Temperature | -10°C |
Process Operating Temperature Range | -10 → +60°C |
Pressure Gauge Port Thread Standard | G |
Maximum Process Operating Temperature | +60°C |
Bowl Material | Polycarbonate |
Pressure Gauge Port Thread Size | 1/2 in |
Maximum Pressure Setting | 12bar |
Ambient Operating Temperature Range | -10 → +60°C |
Minimum Pressure Setting | 2bar |
Maximum Ambient Operating Temperature | +60°C |
Pressure Setting Range | 2 → 12bar |
Related links
- Norgren G 3/4 Filter Regulator Lubricator 40μm Filtration Size - Yes
- Norgren G 3/8 Filter Regulator Lubricator 40μm Filtration Size - Yes
- Norgren G 1/4 Filter Regulator Lubricator 40μm Filtration Size - Yes
- Festo D Filter Regulator G 1/2, Automatic
- Festo LFR Filter Regulator G 1/2
- Festo G 1/2 FRL 40μm Filtration Size
- Festo D series 5μm G 1/2 Pneumatic Filter 2000L/min max with...
- Festo G 1/2 FRL 40μm Filtration Size - Yes