Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 185751
- RS Stock No.:
- 202-2983
- Mfr. Part No.:
- LFR-1/2-D-MIDI-KD
- Brand:
- Festo
Subtotal (1 unit)*
$1,340.15
(exc. GST)
$1,474.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,340.15 |
*price indicative
- RS Stock No.:
- 202-2983
- Mfr. Part No.:
- LFR-1/2-D-MIDI-KD
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | FRL | |
| Port Size | 1/2 in G | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 2000L/min | |
| Drain Type | Manual | |
| Series | LFR | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 185751 | |
| Pressure Setting Range | 3 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type FRL | ||
Port Size 1/2 in G | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 2000L/min | ||
Drain Type Manual | ||
Series LFR | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 185751 | ||
Pressure Setting Range 3 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo FRL, 3 to 16 Bar Operating Pressure, 2.5 to 12 Bar Pressure Regulation - LFR-1/2-D-MIDI-KD
Take charge of your pneumatic system's air flow with this FRL from Festo. It's a multitasking unit that takes care of cleaning, regulating and lubricating compressed media, so you can rely on it to keep your kit running without a hiccup. The 40μm-grade filter gets rid of impurities, dumping them in an easy-to-clean manual drain. A rotary actuator locks in place to ensure a secure fit that reduces accidental disconnection. You can track pressure dips and spikes with the integrated gauge for speedy troubleshooting.
Features & Benefits
• G1/2 connection ports for compatibility with standard fittings
• Zinc housing resists corrosion and impacts for durability
• Wide operating temperature range between -10°C and +60°C for use in harsh conditions
Applications
• Automated production lines
• Medical equipment
• Compressors
• Industrial pumps
How does an FRL work?
The filter is first in line and removes impurities from the air. Next comes the regulator, which controls the fluid pressure. Lastly, the lubricator oils your system to reduce friction and prevent wear and tear, ensuring a long service life for your equipment.
How do I mount this FRL?
You can mount it in any position with the supplied accessories, so it's a versatile option.
Related links
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in G FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 3/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 3/8 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
