Infineon 1 MB SPI FRAM 8-Pin DSO, FM25V10-GTR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.70

(exc. GST)

$27.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$24.70
50 - 99$22.24
100 +$19.56

*price indicative

RS Stock No.:
273-5331
Mfr. Part No.:
FM25V10-GTR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

1MB

Organisation

128K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Clock Frequency

40MHz

Package Type

DSO

Pin Count

8

Standards/Approvals

Restriction of hazardous substances (RoHS)

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2V

Maximum Supply Voltage

3.6V

Automotive Standard

No

Number of Bits per Word

8

Infineon FRAM, 1MB Memory Size, 8-bit Data Bus Width - FM25V10-GTR


This is a serial non-volatile memory device designed for embedded systems that require persistent data storage with fast SPI access. It operates across a broad supply range and is intended for environments where low-voltage operation and Compact packaging are important. The device is supplied in an 8-pin DSO package suitable for space-constrained boards and conforms to RoHS restrictions.

Features and Benefits:


• Supports 8-bit bus width for straightforward microcontroller interfacing
• Operates from 2V to 3.6V enabling low-voltage system integration
• Provides 40MHz serial clock for high-speed data transfer
• Delivers 1MB capacity suitable for substantial non-volatile storage
• Rated for -40 to 85°C enabling use across industrial temperature ranges

Applications


• Suitable for non-volatile data logging in embedded controllers
• Ideal for configuration storage in low-voltage devices
• Used with SPI-capable microcontrollers for fast memory operations
• Can be used for firmware parameter retention in industrial systems
• Used for Compact memory expansion on space-limited PCBs

What Interface is required to communicate with this device?


It uses an SPI Interface with an 8-bit words-per-transfer format.

What packaging should I expect when mounting onto a PCB?


The module is provided in an 8-pin DSO package for through-hole soldering placement.

How does the device handle hazardous-material restrictions?


It meets RoHS restrictions in its material composition.

Is this suitable for automotive specification requirements?


It is not specified as automotive grade and therefore is offered as a non-automotive alternative.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy