Infineon 512 kB SPI FRAM 8-Pin SOIC, FM25V05-G
- RS Stock No.:
- 188-5420
- Mfr. Part No.:
- FM25V05-G
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-5420
- Mfr. Part No.:
- FM25V05-G
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 512kB | |
| Organisation | 64K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 18ns | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 40MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Length | 4.97mm | |
| Height | 1.38mm | |
| Standards/Approvals | No | |
| Width | 3.98mm | |
| Maximum Operating Temperature | 85°C | |
| Number of Words | 64K | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 512kB | ||
Organisation 64K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 18ns | ||
Mount Type Surface | ||
Maximum Clock Frequency 40MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Length 4.97mm | ||
Height 1.38mm | ||
Standards/Approvals No | ||
Width 3.98mm | ||
Maximum Operating Temperature 85°C | ||
Number of Words 64K | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2V | ||
- COO (Country of Origin):
- US
Infineon FRAM, 512kB Memory Size, 3.6V Maximum Supply Voltage - FM25V05-G
This FRAM is a non-volatile memory device intended for systems requiring fast, energy-efficient data storage with serial peripheral connectivity. It operates within an automotive-grade temperature range and is supplied in a compact surface-mount package suitable for board-level integration. The device supports SPI communication and is designed for low-voltage environments and tasks that demand frequent read/write cycles with minimal latency.
Features and Benefits:
• 512kB capacity enables extensive data retention and logging
• 8-bit data bus simplifies interfacing with standard controllers
• 18ns random access time reduces latency for quick reads
• 40MHz clock supports high-speed serial transfers
• 2V-3.6V supply range permits low-voltage system compatibility
• AEC-Q100 qualification suits automotive endurance demands
• 8-bit data bus simplifies interfacing with standard controllers
• 18ns random access time reduces latency for quick reads
• 40MHz clock supports high-speed serial transfers
• 2V-3.6V supply range permits low-voltage system compatibility
• AEC-Q100 qualification suits automotive endurance demands
Applications
• Suitable for automotive event data recording systems
• Ideal for in-vehicle configuration and persistent parameter storage
• Used with microcontrollers requiring frequent non-volatile writes
• Can be used for industrial control data logging across temperatures
• Useful in instrumentation requiring rapid non-volatile access
• Ideal for in-vehicle configuration and persistent parameter storage
• Used with microcontrollers requiring frequent non-volatile writes
• Can be used for industrial control data logging across temperatures
• Useful in instrumentation requiring rapid non-volatile access
What packaging is used for compact board assembly?
It is supplied in an SOIC surface-mount package allowing straightforward PCB placement and automated reflow soldering.
How many addressable locations are available?
Memory is organised as 64K words of 8 bits providing accessible 64Kx8 addressing.
What electrical limits should designers observe?
The device must be powered within a 2V minimum and 3.6V maximum supply range to maintain specified performance.
Which environmental extremes can it withstand?
Operational ratings span from -40°C up to 85°C for use in industrial and automotive ambient conditions.
Related links
- Infineon 512 kB SPI FRAM 8-Pin SOIC, FM25V05-G
- Infineon 512 kB Serial-SPI FRAM 8-Pin SOIC, FM25V05-GTR
- Infineon 512 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 512 kB FRAM 8-Pin SOIC
- Infineon 16 kB SPI FRAM 8-Pin SOIC
- Infineon 4 kB SPI FRAM 8-Pin SOIC
- Infineon 256 kB SPI FRAM 8-Pin SOIC
- Infineon 64 kB SPI FRAM 8-Pin SOIC
