Infineon 4 MB SPI FRAM 8-Pin DFN, CY15B104Q-LHXI
- RS Stock No.:
- 181-1548
- Mfr. Part No.:
- CY15B104Q-LHXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 148 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 74 units)*
$3,067.08
(exc. GST)
$3,373.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 74 - 74 | $41.447 | $3,067.08 | - |
| 148 - 222 | $40.411 | $2,990.41 | 2% |
| 296 + | $39.789 | $2,944.39 | 4% |
*price indicative
- RS Stock No.:
- 181-1548
- Mfr. Part No.:
- CY15B104Q-LHXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4MB | |
| Product Type | FRAM | |
| Organisation | 512KB x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 16ns | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 40MHz | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Height | 750μm | |
| Length | 5mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Number of Words | 512K | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2V | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4MB | ||
Product Type FRAM | ||
Organisation 512KB x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 16ns | ||
Mount Type Surface | ||
Maximum Clock Frequency 40MHz | ||
Package Type DFN | ||
Pin Count 8 | ||
Height 750μm | ||
Length 5mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Number of Words 512K | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2V | ||
Number of Bits per Word 8 | ||
4-Mbit ferroelectric random access memory (F-RAM) logically
organized as 512 K x 8
High-endurance 100 trillion (1014) read/writes
151-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Very fast serial peripheral interface (SPI)
Up to 40-MHz frequency
Direct hardware replacement for serial flash and EEPROM
Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
Sophisticated write protection scheme
Hardware protection using the Write Protect (WP) pin
Software protection using Write Disable instruction
Software block protection for 1/4, 1/2, or entire array
Device ID
Manufacturer ID and Product ID
Low power consumption
300 A active current at 1 MHz
100 A (typ) standby current
3 A (typ) sleep mode current
Low-voltage operation: VDD = 2.0 V to 3.6 V
Industrial temperature: –40 °C to +85 °C
Packages
8-pin small outline integrated circuit (SOIC) package
8-pin thin dual flat no leads (TDFN) package
Related links
- Infineon 4 MB SPI FRAM 8-Pin DFN, CY15B104Q-LHXI
- Infineon 4 MB SPI FRAM 8-Pin SOIC
- Infineon 4 MB SPI FRAM 8-Pin SOIC, CY15B104Q-SXI
- Infineon 4 MB SPI FRAM 8-Pin SOIC, CY15B104QN-50SXI
- Infineon 4 MB Quad-SPI FRAM 8-Pin SOIC
- Infineon 2 MB SPI FRAM 8-Pin DFN
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8
