Infineon 2 MB SPI FRAM 8-Pin DFN, FM25V20A-DG

This image is representative of the product range

Get a bulk buy discount

Add 148 more to save 2%

View bulk pricing options

Subtotal (1 tube of 74 units)*

$2,341.66

(exc. GST)

$2,575.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
74 - 74$31.644$2,341.66-
148 - 666$30.853$2,283.122%
740 +$27.768$2,054.8312%

*price indicative

RS Stock No.:
188-5422
Mfr. Part No.:
FM25V20A-DG
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

2MB

Product Type

FRAM

Organisation

256K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

16ns

Maximum Clock Frequency

40MHz

Mount Type

Surface

Package Type

DFN

Pin Count

8

Standards/Approvals

No

Height

700μm

Width

5mm

Length

6mm

Maximum Operating Temperature

85°C

Minimum Supply Voltage

2V

Number of Bits per Word

8

Number of Words

256K

Automotive Standard

AEC-Q100

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Infineon FRAM, 2MB Memory Size, SPI Interface - FM25V20A-DG


This fram is a serial non-volatile memory device intended for high-reliability storage in embedded systems. It operates within common automotive and industrial temperature ranges and communicates via a serial peripheral interface, making it suitable for designs that require frequent writes and fast access without specialised EEPROM management.

Features and Benefits:


• 16ns maximum random access time enables rapid data retrieval
• 40MHz maximum clock frequency supports high-speed SPI transfers
• 2MB memory capacity provides extensive on-board storage
• 8-bit data bus width simplifies byte-oriented integration
• AEC-Q100 automotive standard suitability aids vehicle electronics use
• Operates from 2V to 3.6V supplying low-voltage systems compatibility

Applications


• Suitable for automotive data-logging modules in vehicles
• Ideal for industrial control units requiring frequent writes
• Used with microcontrollers needing non-volatile scratchpad memory
• Can be used for sensor calibration storage in harsh environments
• Appropriate for power-loss-safe transaction recording systems

How many addressable words does it offer for software mapping?


The device organisation provides 256K words of 8 bits each, allowing straightforward byte-aligned addressing across the full memory space.

What physical package should designers anticipate when laying out PCBs?


It is supplied in a DFN surface-mount package with an 8-pin configuration and a low-profile height suited to compact board designs.

What environmental limits must be considered for deployment?


The permitted ambient range spans from -40°C up to 85°C, accommodating many automotive and industrial applications.

Which supply constraints must be observed to ensure correct operation?


Ensure the supply rail stays between 2V minimum and 3.6V maximum to maintain device functionality and data integrity.

  • RS Stock No. 1811599
  • Mfr. Part No. FM25V20A-DGQ
Each
$31.09
  • RS Stock No. 1811554
  • Mfr. Part No. FM25V20A-DGQ
Each (In a Tube of 74)
$28.165
  • RS Stock No. 1811599P
  • Mfr. Part No. FM25V20A-DGQ
Each (Supplied in a Tube)
$31.09
  • RS Stock No. 1811548
  • Mfr. Part No. CY15B104Q-LHXI
Each (In a Tube of 74)
$41.447

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy