Infineon 64 kB 2 Wire I2C FRAM 8-Pin SOIC, FM24C64B-G
- RS Stock No.:
- 125-4209
- Mfr. Part No.:
- FM24C64B-G
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save $3.12
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.98
(exc. GST)
$10.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1,624 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 22 | $4.99 | $9.98 | - |
| 24 - 46 | $4.86 | $9.72 | $3.12 |
| 48 + | $4.795 | $9.59 | $9.36 |
*price indicative
- RS Stock No.:
- 125-4209
- Mfr. Part No.:
- FM24C64B-G
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64kB | |
| Product Type | FRAM | |
| Organisation | 8K x 8 bit | |
| Interface Type | 2 Wire I2C | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 550ns | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 1MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Width | 3.98mm | |
| Height | 1.38mm | |
| Length | 4.97mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Bits per Word | 8 | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64kB | ||
Product Type FRAM | ||
Organisation 8K x 8 bit | ||
Interface Type 2 Wire I2C | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 550ns | ||
Mount Type Surface | ||
Maximum Clock Frequency 1MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Width 3.98mm | ||
Height 1.38mm | ||
Length 4.97mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Bits per Word 8 | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
Related links
- Infineon 64 kB 2 Wire I2C FRAM 8-Pin SOIC
- Infineon 64 kB 2 Wire I2C FRAM 8-Pin SOIC, FM24CL64B-G
- Infineon 256 kB 2 Wire I2C FRAM 8-Pin SOIC, FM24W256-G
- Infineon 256 kB 2 Wire I2C FRAM 8-Pin SOIC
- Infineon 16 kB 2 Wire I2C FRAM 8-Pin SOIC, FM24CL16B-G
- Infineon 16 kB 2 Wire I2C FRAM 8-Pin SOIC
- Infineon 64 kB 2 Wire I2C FRAM 14-Pin SOIC
- Infineon 64 kB 2 Wire I2C FRAM 14-Pin SOIC, FM3164-G
