Molex, 501951 0.5 mm Pitch 50 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 896-7649
- Distrelec Article No.:
- 304-62-275
- Mfr. Part No.:
- 501951-5000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$60.325
(exc. GST)
$66.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $2.413 | $60.33 |
| 500 - 975 | $2.366 | $59.15 |
| 1000 + | $2.317 | $57.93 |
*price indicative
- RS Stock No.:
- 896-7649
- Distrelec Article No.:
- 304-62-275
- Mfr. Part No.:
- 501951-5000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 50 | |
| Contact Material | Copper Alloy | |
| Current | 400mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface Mount | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | 501951 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin Bismuth over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 50 | ||
Contact Material Copper Alloy | ||
Current 400mA | ||
Pitch 0.5mm | ||
Mount Type Surface Mount | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series 501951 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin Bismuth over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
Molex Easy On 0.5 mm Vertical SMT FPC Connectors - 501951 Series
Easy On 501951 series vertical SMT mount FPC connectors with a 0.5 mm pitch and a compact, space saving design. These Easy On FPC connectors feature a hinged actuator which provides a secure connection between the FPC and allows easy insertion of the FPC. The connector contacts are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
• Space saving, compact design
• Hinged actuator for easy and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
These Easy On FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
