Hirose, 52 500 μm Pitch 15 Way Right Angle Female FPC Connector, Bottom Contact
- RS Stock No.:
- 873-5846
- Mfr. Part No.:
- FH52-15S-0.5SH
- Brand:
- Hirose
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.68
(exc. GST)
$13.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.536 | $12.68 | - |
| 250 - 495 | $2.46 | $12.30 | 2% |
| 500 - 1245 | $2.386 | $11.93 | 5% |
| 1250 - 2495 | $2.334 | $11.67 | 7% |
| 2500 + | $2.282 | $11.41 | 10% |
*price indicative
- RS Stock No.:
- 873-5846
- Mfr. Part No.:
- FH52-15S-0.5SH
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Bottom Contact | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | 52 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Bottom Contact | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Minimum Operating Temperature -40°C | ||
Series 52 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
