Hirose, 52 500 μm Pitch 11 Way Right Angle Female FPC Connector, Bottom Contact
- RS Stock No.:
- 873-5874
- Mfr. Part No.:
- FH52-11S-0.5SH
- Brand:
- Hirose
This image is representative of the product range
Add 250 more to save $11.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.24
(exc. GST)
$7.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.448 | $7.24 | - |
| 250 + | $1.402 | $7.01 | $11.50 |
*price indicative
- RS Stock No.:
- 873-5874
- Mfr. Part No.:
- FH52-11S-0.5SH
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 11 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | 52 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 11 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series 52 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
Hirose 0.5mm FH52 Series SMT FPC/FFC Connectors
Features and Benefits
Product Application Information
0.5mm FPC/FFC - Hirose
Standards
- RS Stock No. 1617983
- Mfr. Part No. 52271-0769
- RS Stock No. 5144408
- Mfr. Part No. 52271-3079
- RS Stock No. 0329076
- Mfr. Part No. 5019512430
- RS Stock No. 1760077
- Mfr. Part No. FH12-10S-0.5SVA(54)









