Amphenol Communications Solutions, SFW-R 1 mm Pitch 5 Way Right Angle Female FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.90

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$1.09$10.90-
130 - 240$1.061$10.612%
250 +$1.047$10.473%

*price indicative

RS Stock No.:
673-6929
Mfr. Part No.:
SFW5R-2STE9LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

5

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

Solder

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

No

Voltage

100V ac, 100V ac

Series

SFW-R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin

Housing Material

Polysulfone

COO (Country of Origin):
MY

SFW Series - Horizontal Top Contact


A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.

Current rating 1A per pin

1.0mm FPC - FCI


Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices

Versatile, economical connector system

Traditional sliding actuator secures cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy