Amphenol Communications Solutions, SFW-R 1 mm Pitch 8 Way Right Angle Female FPC Connector, Bottom Side Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$5.23

(exc. GST)

$5.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.523$5.23
100 - 290$0.51$5.10
300 +$0.497$4.97

*price indicative

Packaging Options:
RS Stock No.:
246-3110
Mfr. Part No.:
SFW8R-1STE1LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

FPC Connector

Number of Contacts

8

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Surface

Connector Gender

Female

Termination Type

Bottom Side Contact

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

No

Voltage

100V

Minimum Operating Temperature

-55°C

Series

SFW-R

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin

Housing Material

Glass Reinforced Polyphenylene Sulphide

COO (Country of Origin):
MY
The Amphenol ICC Flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.

100V AC/DC voltage rating

Surface-mount termination

Operating temperature range from -55°C to +105°C

Up to 20 mating cycles durability

Each (In a Pack of 10)
$0.523
Each (Supplied on a Reel)
$0.523
Each (On a Tape of 10)
$0.362
Each (Supplied on a Reel)
$0.362

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy