Amphenol Communications Solutions, SFW-R 1 mm Pitch 8 Way Right Angle Female FPC Connector, Top Side Contact
- RS Stock No.:
- 182-2398
- Mfr. Part No.:
- SFW8R-2STE1LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 100 more to save $1.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.555 | $5.55 | - |
| 100 - 240 | $0.538 | $5.38 | $1.70 |
| 250 - 490 | $0.522 | $5.22 | $8.25 |
| 500 - 990 | $0.511 | $5.11 | $22.00 |
| 1000 + | $0.501 | $5.01 | $54.00 |
*price indicative
- RS Stock No.:
- 182-2398
- Mfr. Part No.:
- SFW8R-2STE1LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Top Side Contact | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | No | |
| Voltage | 100V | |
| Series | SFW-R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Housing Material | Glass Reinforced Polyphenylene Sulphide | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Top Side Contact | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism No | ||
Voltage 100V | ||
Series SFW-R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Housing Material Glass Reinforced Polyphenylene Sulphide | ||
- COO (Country of Origin):
- MY
Related links
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol Communications Solutions ZIF Top Contact
- Amphenol Communications Solutions, SFW 1 mm Pitch 5 Way FPC Connector
- Amphenol Communications Solutions, SFW 1 mm Pitch 6 Way FPC Connector
