JST, FDZ Connector 2.54 mm Pitch 6 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 638-7274
- Mfr. Part No.:
- 06FDZ-ST(S)(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.49
(exc. GST)
$8.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 01 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $0.749 | $7.49 | - |
| 150 - 490 | $0.728 | $7.28 | 2% |
| 500 - 2490 | $0.703 | $7.03 | 6% |
| 2500 - 4990 | $0.688 | $6.88 | 8% |
| 5000 + | $0.673 | $6.73 | 10% |
*price indicative
- RS Stock No.:
- 638-7274
- Mfr. Part No.:
- 06FDZ-ST(S)(LF)(SN)
- Brand:
- JST
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | FPC Connector | |
| Number of Contacts | 6 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Same Side | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 250V ac, 250V ac | |
| Series | FDZ Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Copper | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type FPC Connector | ||
Number of Contacts 6 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Same Side | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 250V ac, 250V ac | ||
Series FDZ Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Copper | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
