- RS Stock No.:
- 638-6518
- Mfr. Part No.:
- 13FE-BT-VK-N
- Brand:
- JST
650 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.664
(exc. GST)
$0.73
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $0.664 | $6.64 |
150 - 490 | $0.639 | $6.39 |
500 + | $0.607 | $6.07 |
*price indicative |
- RS Stock No.:
- 638-6518
- Mfr. Part No.:
- 13FE-BT-VK-N
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.25mm FFC Connectors, JST FE Series
A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both straight (top-entry) and right-angle (side-entry) styles.
• Voltage rating: 100V ac/dc
• Current rating: 1A
• Initial contact resistance: < 20mΩ
• Low insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
• Current rating: 1A
• Initial contact resistance: < 20mΩ
• Low insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
1.25mm FFC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Contact Material | Copper Alloy |
Pitch | 1.25mm |
Mounting Type | Through Hole |
Gender | Female |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 200 V ac/dc |
Number of Rows | 2 |
Contact Plating | Lead, Tin |
Termination Method | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Related links
- Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
- Molex 52610 1mm Pitch 13 Way Straight Female FPC Connector, ZIF...
- Wurth Elektronik 687 1 Pitch 4 Way Horizontal FPC Connector
- Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik ZIF
- Wurth Elektronik 687 0.5 Pitch 24 Way Vertical FPC Connector
- Wurth Elektronik 686 0.5 Pitch 45 Way Horizontal FPC Connector
- Molex ZIF Vertical Contact