JST, FE Connector 1.25 mm Pitch 5 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 638-6439
- Mfr. Part No.:
- 05FE-BT-VK-N
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.15
(exc. GST)
$1.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | $0.115 | $1.15 |
| 150 - 490 | $0.113 | $1.13 |
| 500 - 2490 | $0.109 | $1.09 |
| 2500 - 4990 | $0.107 | $1.07 |
| 5000 + | $0.105 | $1.05 |
*price indicative
- RS Stock No.:
- 638-6439
- Mfr. Part No.:
- 05FE-BT-VK-N
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Sub Type | FFC | |
| Contact Material | Copper Alloy | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Voltage | 200V ac, 200V ac | |
| Series | FE Connector | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Contact Plating | Tin Lead | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Sub Type FFC | ||
Contact Material Copper Alloy | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Voltage 200V ac, 200V ac | ||
Series FE Connector | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Contact Plating Tin Lead | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
1.25mm FFC Connectors, JST FE Series
A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both straight (top-entry) and right-angle (side-entry) styles.
• Voltage rating: 100V ac/dc
• Current rating: 1A
• Initial contact resistance: < 20mΩ
• Low insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
1.25mm FFC
- RS Stock No. 6386669
- Mfr. Part No. 28FE-BT-VK-N
Each (In a Pack of 10)
$0.986
- RS Stock No. 6386518
- Mfr. Part No. 13FE-BT-VK-N
Each (In a Pack of 10)
$0.496
- RS Stock No. 6386580
- Mfr. Part No. 20FE-BT-VK-N
Each (In a Pack of 10)
$0.772
- RS Stock No. 6386445
- Mfr. Part No. 06FE-BT-VK-N
Each (In a Pack of 10)
$0.275








